+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL071HIDBVR

IC: operational amplifier; 5.25MHz; Ch: 1; ±2.25÷20VDC,4.5÷40VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL071HIDBVR
TME Symbol:
TL071HIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.25MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
SOT23-5
Operating temperature
-40...125°C
Integrated circuit features
low noise
Kind of package
reel, tape
Gross weight0.033 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL071HIDBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.12 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.