+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL072BIDT

IC: operational amplifier; 4MHz; Ch: 2; 6÷36VDC; SO8; 5mV; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TL072BIDT
TME Symbol:
TL072BIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
16V/μs
Integrated circuit features
low noise
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
20nA
Input offset current
4nA
Gross weight0.128 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL072BIDT
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 10 pcs - 0.72 EURGross price for quantities from 10 pcs - 0.86 EUR
Net price for quantities from 25 pcs - 0.66 EURGross price for quantities from 25 pcs - 0.79 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.70 EUR
Net price for quantities from 250 pcs - 0.54 EURGross price for quantities from 250 pcs - 0.64 EUR
Net price for quantities from 500 pcs - 0.50 EURGross price for quantities from 500 pcs - 0.60 EUR
Net price for quantities from 1000 pcs - 0.46 EURGross price for quantities from 1000 pcs - 0.55 EUR
Net price for quantities from 2500 pcs - 0.42 EURGross price for quantities from 2500 pcs - 0.50 EUR
Net price for quantities from 5000 pcs - 0.38 EURGross price for quantities from 5000 pcs - 0.46 EUR
Net price for quantities from 12500 pcs - 0.34 EURGross price for quantities from 12500 pcs - 0.41 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs