+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL072IDR

IC: operational amplifier; 3MHz; Ch: 2; ±2.25÷20VDC,4.5÷40VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL072IDR
TME Symbol:
TL072IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
20V/μs
Integrated circuit features
low noise
Quiescent current
1.4mA
Input offset voltage
8mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
2nA
Gross weight0.117 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL072IDR
0 in TME stock
Net price for quantities from 1 pcs - 0.32 GBPGross price for quantities from 1 pcs - 0.38 GBP
Net price for quantities from 10 pcs - 0.22 GBPGross price for quantities from 10 pcs - 0.27 GBP
Net price for quantities from 25 pcs - 0.20 GBPGross price for quantities from 25 pcs - 0.24 GBP
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.21 GBP
Net price for quantities from 125 pcs - 0.17 GBPGross price for quantities from 125 pcs - 0.20 GBP
Net price for quantities from 250 pcs - 0.17 GBPGross price for quantities from 250 pcs - 0.20 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs