+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TL072IDT

IC: operational amplifier; 4MHz; Ch: 2; 6÷36VDC; SO8; 3mV; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TL072IDT
TME Symbol:
TL072IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
16V/μs
Integrated circuit features
low noise
Input offset voltage
3mV
Kind of package
reel, tape
Gross weight0.132 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL072IDT
8897 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.43 EURGross price for quantities from 1 pcs - 0.51 EUR
Net price for quantities from 5 pcs - 0.35 EURGross price for quantities from 5 pcs - 0.42 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 25 pcs - 0.24 EURGross price for quantities from 25 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 250 pcs - 0.17 EURGross price for quantities from 250 pcs - 0.21 EUR
Net price for quantities from 2500 pcs - 0.16 EURGross price for quantities from 2500 pcs - 0.19 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs