+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL074ACDR

IC: operational amplifier; 3MHz; Ch: 4; ±2.25÷20VDC,4.5÷40VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL074ACDR
TME Symbol:
TL074ACDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
20V/μs
Integrated circuit features
low noise
Quiescent current
1.4mA
Input offset voltage
7.5mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
2nA
Gross weight0.171 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL074ACDR
337 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)