+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL074ACN

IC: operational amplifier; 3MHz; Ch: 4; ±2.25÷20VDC,4.5÷40VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL074ACN
TME Symbol:
TL074ACN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
low noise
Quiescent current
1.4mA
Input offset voltage
7.5mV
Kind of package
tube
Gross weight0.976 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL074ACN
724 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 250 pcs - 0.65 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 375 pcs - 0.63 USDGross price for quantities from 375 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.71 USD
Net price for quantities from 2500 pcs - 0.57 USDGross price for quantities from 2500 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcsCardboard = 1 000 pcs