+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL074BCDT

IC: operational amplifier; 3MHz; Ch: 4; 6÷36VDC; SO14; 5mV; IB: 20nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL074BCDT
TME Symbol:
TL074BCDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
low noise
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
20nA
Input offset current
4nA
Gross weight0.197 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL074BCDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.25 USD
Net price for quantities from 7500 pcs - 0.20 USDGross price for quantities from 7500 pcs - 0.23 USD
Net price for quantities from 12500 pcs - 0.19 USDGross price for quantities from 12500 pcs - 0.23 USD
Packaging method by the manufacturer:Reel = 2 500 pcs