+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL074CN

IC: operational amplifier; 3MHz; Ch: 4; DIP14; Ch: quad

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL074CN
TME Symbol:
TL074CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
quad, 4
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Slew rate
13V/μs
Gross weight0.991 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL074CN
82 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs