+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL074IDT

IC: operational amplifier; 3MHz; Ch: 4; 6÷36VDC; SO14; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TL074IDT
TME Symbol:
TL074IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO14
Slew rate
13V/μs
Integrated circuit features
low noise
Kind of package
reel, tape
Gross weight0.329 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL074IDT
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.20 EURGross price for quantities from 2500 pcs - 0.24 EUR
Net price for quantities from 5000 pcs - 0.19 EURGross price for quantities from 5000 pcs - 0.23 EUR
Net price for quantities from 7500 pcs - 0.19 EURGross price for quantities from 7500 pcs - 0.22 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs