+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL074IYDT

IC: operational amplifier; 3MHz; Ch: 4; 6÷36VDC; SO14; 13mV; IB: 20nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL074IYDT
TME Symbol:
TL074IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
13V/μs
Integrated circuit features
low noise
Input offset voltage
13mV
Kind of package
reel, tape
Input bias current
20nA
Input offset current
4nA
Application
automotive industry
Gross weight0.215 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL074IYDT
2109 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 2500 pcs - 0.31 USDGross price for quantities from 2500 pcs - 0.37 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs