+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL074MDEP

IC: operational amplifier; 3MHz; Ch: 4; ±2.25÷20VDC,4.5÷40VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL074MDEP
TME Symbol:
TL074MDEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
SO14
Slew rate
13V/μs
Integrated circuit features
low noise
Quiescent current
1.4mA
Kind of package
tube
Gross weight0.108 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL074MDEP
250 in TME stock
Net price for quantities from 1 pcs - 3.51 EURGross price for quantities from 1 pcs - 4.21 EUR
Net price for quantities from 10 pcs - 2.67 EURGross price for quantities from 10 pcs - 3.20 EUR
Net price for quantities from 25 pcs - 2.52 EURGross price for quantities from 25 pcs - 3.02 EUR
Net price for quantities from 50 pcs - 2.43 EURGross price for quantities from 50 pcs - 2.92 EUR
Net price for quantities from 100 pcs - 2.34 EURGross price for quantities from 100 pcs - 2.81 EUR
Net price for quantities from 250 pcs - 2.24 EURGross price for quantities from 250 pcs - 2.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs