+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL074MFKB

IC: operational amplifier; 3MHz; Ch: 4; ±2.25÷20VDC,4.5÷40VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL074MFKB
TME Symbol:
TL074MFKB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
LCCC20
Slew rate
13V/μs
Integrated circuit features
low noise
Quiescent current
1.4mA
Kind of package
tube
Gross weight0.16 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL074MFKB
0 in TME stock
Net price for quantities from 55 pcs - 25.39 EURGross price for quantities from 55 pcs - 30.46 EUR
No. of pieces (Multiplicity: 55)
Minimum order quantity: 55.
Multiplicity: 55.