+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL081CDR

IC: operational amplifier; 3MHz; Ch: 1; ±2.25÷20VDC,4.5÷40VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL081CDR
TME Symbol:
TL081CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
20mV
Kind of package
reel, tape
Gross weight0.232 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL081CDR
0 in TME stock
Net price for quantities from 2500 pcs - 0.13 EURGross price for quantities from 2500 pcs - 0.16 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerReel = 2 500 pcs