+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TL081CDT

IC: operational amplifier; 4MHz; Ch: 1; 6÷36VDC; SO8; 3mV; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TL081CDT
TME Symbol:
TL081CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
16V/μs
Input offset voltage
3mV
Kind of package
reel, tape
Gross weight0.107 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL081CDT
1899 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.36 GBPGross price for quantities from 1 pcs - 0.43 GBP
Net price for quantities from 10 pcs - 0.26 GBPGross price for quantities from 10 pcs - 0.31 GBP
Net price for quantities from 25 pcs - 0.22 GBPGross price for quantities from 25 pcs - 0.26 GBP
Net price for quantities from 100 pcs - 0.16 GBPGross price for quantities from 100 pcs - 0.20 GBP
Net price for quantities from 250 pcs - 0.15 GBPGross price for quantities from 250 pcs - 0.18 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.17 GBP
Net price for quantities from 1000 pcs - 0.13 GBPGross price for quantities from 1000 pcs - 0.16 GBP
Net price for quantities from 2500 pcs - 0.12 GBPGross price for quantities from 2500 pcs - 0.15 GBP
Net price for quantities from 5000 pcs - 0.12 GBPGross price for quantities from 5000 pcs - 0.14 GBP
Net price for quantities from 12500 pcs - 0.11 GBPGross price for quantities from 12500 pcs - 0.14 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs