+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL082ACDT

IC: operational amplifier; 4MHz; Ch: 2; 6÷36VDC; SO8; Iquiesc: 2.5mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL082ACDT
TME Symbol:
TL082ACDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
16V/μs
Integrated circuit features
universal
Quiescent current
2.5mA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
20nA
Input offset current
4nA
Gross weight0.333 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL082ACDT
1018 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.30 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs