+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL084BCN

IC: operational amplifier; 3MHz; Ch: 4; ±2.25÷20VDC,4.5÷40VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL084BCN
TME Symbol:
TL084BCN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
5mV
Kind of package
tube
Gross weight0.982 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL084BCN
825 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.11 EURGross price for quantities from 1 pcs - 1.34 EUR
Net price for quantities from 3 pcs - 1.01 EURGross price for quantities from 3 pcs - 1.22 EUR
Net price for quantities from 10 pcs - 0.87 EURGross price for quantities from 10 pcs - 1.03 EUR
Net price for quantities from 25 pcs - 0.76 EURGross price for quantities from 25 pcs - 0.92 EUR
Net price for quantities from 50 pcs - 0.71 EURGross price for quantities from 50 pcs - 0.86 EUR
Net price for quantities from 250 pcs - 0.65 EURGross price for quantities from 250 pcs - 0.78 EUR
Packaging method by the manufacturer:Tube = 25 pcsCardboard = 1 000 pcs