+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL084CPT

IC: operational amplifier; 4MHz; Ch: 4; 6÷36VDC; TSSOP14; 13mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TL084CPT
TME Symbol:
TL084CPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
6...36V DC
Case
TSSOP14
Operating temperature
0...70°C
Slew rate
16V/μs
Integrated circuit features
high speed
Input offset voltage
13mV
Kind of package
reel, tape
Input bias current
20nA
Input offset current
4nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL084CPT
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.18 EURGross price for quantities from 2500 pcs - 0.22 EUR
Net price for quantities from 5000 pcs - 0.16 EURGross price for quantities from 5000 pcs - 0.19 EUR
Net price for quantities from 7500 pcs - 0.15 EURGross price for quantities from 7500 pcs - 0.18 EUR
Net price for quantities from 12500 pcs - 0.14 EURGross price for quantities from 12500 pcs - 0.16 EUR
Net price for quantities from 17500 pcs - 0.13 EURGross price for quantities from 17500 pcs - 0.16 EUR
Net price for quantities from 25000 pcs - 0.13 EURGross price for quantities from 25000 pcs - 0.16 EUR