+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1240NQ

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; 1.57N; 7.2mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL1240NQ
TME Symbol:
TL1240NQ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
1.57N
Body dimensions
6x6x4.8mm
Button height
7.2mm
Switching method
OFF-(ON)
Terminal pitch
6.5x4.5mm
Operating temperature
-20...70°C
Button shape
square
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Mechanical durability
100000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL1240NQ
0 in TME stock
Net price for quantities from 5000 pcs - 0.57 USDGross price for quantities from 5000 pcs - 0.68 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.