+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TL1431ACDT

IC: voltage reference source; 2.5V; ±0.25%; SO8; reel,tape; 100mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL1431ACDT
TME Symbol:
TL1431ACDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.25%
Mounting
SMD
Case
SO8
Operating temperature
-20...70°C
Operating voltage
2.5...36V
Kind of package
reel, tape
Maximum output current
0.1A
Gross weight0.125 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TL1431ACDT
1059 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.18 USD
Net price for quantities from 7500 pcs - 0.14 USDGross price for quantities from 7500 pcs - 0.17 USD
Net price for quantities from 12500 pcs - 0.13 USDGross price for quantities from 12500 pcs - 0.16 USD
Packaging method by the manufacturer:Reel = 2 500 pcs