+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TL1431ACZ-AP

IC: voltage reference source; 2.5V; ±0.25%; TO92; Ammo Pack; 100mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL1431ACZ-AP
TME Symbol:
TL1431ACZ-AP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.25%
Mounting
THT
Case
TO92
Operating temperature
-20...70°C
Operating voltage
2.5...36V
Kind of package
Ammo Pack
Maximum output current
0.1A
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TL1431ACZ-AP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.31 USD