+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1431AIDT

IC: voltage reference source; 2.5V; ±0.25%; SO8; reel,tape; 100mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL1431AIDT
TME Symbol:
TL1431AIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.25%
Mounting
SMD
Case
SO8
Operating temperature
-40...105°C
Operating voltage
2.5...36V
Kind of package
reel, tape
Maximum output current
0.1A
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TL1431AIDT
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.20 USD