+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1431CLP

IC: voltage reference source; 2.5V; ±0.4%; TO92; bulk; 150mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL1431CLP
TME Symbol:
TL1431CLP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.4%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Operating voltage
2.5...36V
Kind of package
bulk
Maximum output current
150mA
Manufacturer standard package
1000pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL1431CLP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 1.07 EUR
Net price for quantities from 5 pcs - 0.75 EURGross price for quantities from 5 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 25 pcs - 0.59 EURGross price for quantities from 25 pcs - 0.71 EUR
Net price for quantities from 100 pcs - 0.51 EURGross price for quantities from 100 pcs - 0.61 EUR
Net price for quantities from 250 pcs - 0.49 EURGross price for quantities from 250 pcs - 0.58 EUR