+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1431CLPR

IC: voltage reference source; 2.5V; ±0.4%; TO92; reel; 150mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL1431CLPR
TME Symbol:
TL1431CLPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.4%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Operating voltage
2.5...36V
Kind of package
reel
Maximum output current
150mA
Manufacturer standard package
2000pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL1431CLPR
0 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)