+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1431CZ-AP

IC: voltage reference source; 2.5V; ±0.4%; TO92; Ammo Pack; 100mA

Manufacturer: STMicroelectronics

Manufacturer part number:
TL1431CZ-AP
TME Symbol:
TL1431CZ-AP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.4%
Mounting
THT
Case
TO92
Operating temperature
-20...70°C
Operating voltage
2.5...36V
Kind of package
Ammo Pack
Maximum output current
0.1A
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TL1431CZ-AP
0 in TME stock
Net price for quantities from 1 pcs - 0.46 EURGross price for quantities from 1 pcs - 0.55 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.28 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 250 pcs - 0.23 EURGross price for quantities from 250 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.26 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 2000 pcs - 0.21 EURGross price for quantities from 2000 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1)