+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1431IDT

IC: voltage reference source; 2.5V; ±0.4%; SO8; reel,tape; 100mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL1431IDT
TME Symbol:
TL1431IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.4%
Mounting
SMD
Case
SO8
Operating temperature
-40...105°C
Operating voltage
2.5...36V
Kind of package
reel, tape
Maximum output current
0.1A
Gross weight0.119 g
Certificates
See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TL1431IDT
2302 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.27 USD
Packaging method by the manufacturer:Reel = 2 500 pcs