+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1431QD

IC: voltage reference source; 2.5V; ±0.4%; SO8; tube; 100mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL1431QD
TME Symbol:
TL1431QD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.4%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
2.5...36V
Kind of package
tube
Maximum output current
0.1A
Manufacturer standard package
75pcs.
Gross weight0.075 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL1431QD
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs