+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL16C452FN

IC: interface; transceiver; 2Mbps; 5VDC; UART x2; SMD; PLCC68; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL16C452FN
TME Symbol:
TL16C452FN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
2Mbps
Interface
UART x2
Mounting
SMD
Case
PLCC68
Number of channels
2
Supply voltage
  • 5V DC
Gross weight4.75 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TL16C452FN
0 in TME stock
Net price for quantities from 1 pcs - 8.66 EURGross price for quantities from 1 pcs - 10.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.