+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL2201EEXB

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; Illumin: none; TL2201

Manufacturer: E-SWITCH

Manufacturer part number:
TL2201EEXB
TME Symbol:
TL2201EEXB

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Illumination
none
Leads
for soldering
Manufacturer series
TL2201
Mechanical durability
10000 cycles
Max. contact resistance:
100mΩ
Switching method
ON-ON
Mounting
THT
Operating Force
2.2N
Min. insulation resistance
0.1GΩ
Body dimensions
8.5x8.5x11mm
Electrical life
10000 cycles
Terminal pitch
2.5mm
Contact plating
silver plated
Contact material
copper alloy
Button height
14mm
Button marking
blank
Key stroke
2.5mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
TL2201EEXB
0 in TME stock
Net price for quantities from 3500 pcs - 0.52 EURGross price for quantities from 3500 pcs - 0.62 EUR
No. of pieces (Multiplicity: 3 500)