+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL2201OAZB1CBLK

Push-button; DPDT; Pos: 2; 0.1A/30VDC; THT; none; 2.2N; 8.5x8.5x11mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL2201OAZB1CBLK
TME Symbol:
TL2201OAZB1CBLK

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Contacts configuration
DPDT
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.1A / 30V DC
Mounting
THT
Illumination
none
Operating Force
2.2N
Body dimensions
8.5x8.5x11mm
Button height
15mm
Switching method
ON-(ON)
Terminal pitch
2.5mm
Manufacturer series
TL2201
Actuator colour
black
Key stroke
2.5mm
Leads
for soldering
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
10000 cycles
Electrical life
10000 cycles
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL2201OAZB1CBLK
0 in TME stock
Net price for quantities from 600 pcs - 0.66 USDGross price for quantities from 600 pcs - 0.79 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 600.
Multiplicity: 100.