+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL2205OABPBB

Push-button; DPDT; Pos: 2; 0.1A/30VDC; THT; LED; blue; 2.5N; 21.45mm

Manufacturer: E-SWITCH

Manufacturer part number:
TL2205OABPBB
TME Symbol:
TL2205OABPBB

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Contacts configuration
DPDT
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.1A / 30V DC
Mounting
THT
Illumination
LED
Backlight colour
blue
Operating Force
2.5N
Body dimensions
11.8x8.5x11.15mm
Button height
21.45mm
Switching method
ON-(ON)
Manufacturer series
TL2205
Operating temperature
-20...70°C
Actuator colour
black
Key stroke
2.5mm
Leads
for soldering, straight
Contact material
copper alloy
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
10000 cycles
Electrical life
10000 cycles
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL2205OABPBB
0 in TME stock
Net price for quantities from 1008 pcs - 1.79 GBPGross price for quantities from 1008 pcs - 2.15 GBP
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.