+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL2243

Microswitch TACT; SPST-NO x2; Pos: 2; 0.05A/12VDC; THT; 1.77N


Manufacturer: E-SWITCH

Manufacturer part number:
TL2243
TME Symbol:
TL2243

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO x2
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
1.77N
Body dimensions
7.3x9.6x7.95mm
Button height
3.8mm
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Button shape
round
Key stroke
0.25mm
Leads
angled, for PCB
Max. contact resistance:
100mΩ
Mechanical durability
30000 cycles
Gross weight0.742 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL2243
2400 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 600 pcs - 0.37 USDGross price for quantities from 600 pcs - 0.44 USD
Net price for quantities from 1200 pcs - 0.36 USDGross price for quantities from 1200 pcs - 0.43 USD
Packaging method by the manufacturer:Tray = 600 pcsCardboard = 2 400 pcs