+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL2285OA

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; Illumin: none; TL2285


Manufacturer: E-SWITCH

Manufacturer part number:
TL2285OA
TME Symbol:
TL2285OA

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Illumination
none
Leads
for soldering, straight
Manufacturer series
TL2285
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Mounting
THT
Operating Force
1.8N
Min. insulation resistance
0.1GΩ
Body dimensions
8x8x10.5mm
Electrical life
10000 cycles
Terminal pitch
2.5mm
Contact plating
silver plated
Contact material
copper alloy
Button height
13.5mm
Button shape
rectangular
Button marking
blank
Key stroke
2.5mm
Operating temperature
-20...70°C
Gross weight0.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
TL2285OA
190 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 10 pcs - 0.77 EURGross price for quantities from 10 pcs - 0.92 EUR
Net price for quantities from 25 pcs - 0.72 EURGross price for quantities from 25 pcs - 0.86 EUR
Net price for quantities from 50 pcs - 0.67 EURGross price for quantities from 50 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.75 EUR
Net price for quantities from 250 pcs - 0.56 EURGross price for quantities from 250 pcs - 0.67 EUR
Net price for quantities from 500 pcs - 0.54 EURGross price for quantities from 500 pcs - 0.65 EUR
Packaging method by the manufacturer:Bag = 500 pcs