+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3016IDR

IC: comparator; low-power,fast; Cmp: 1; SMT; SO8; reel,tape; 5÷14VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL3016IDR
TME Symbol:
TL3016IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast, low-power
Number of comparators
1
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
3.5mV
Kind of package
reel, tape
Voltage supply range
5...14V DC
Gross weight0.108 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TL3016IDR
0 in TME stock
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 7.41 USD
Net price for quantities from 3 pcs - 5.62 USDGross price for quantities from 3 pcs - 6.74 USD
Net price for quantities from 10 pcs - 4.84 USDGross price for quantities from 10 pcs - 5.80 USD
Net price for quantities from 25 pcs - 4.34 USDGross price for quantities from 25 pcs - 5.20 USD
Net price for quantities from 100 pcs - 4.14 USDGross price for quantities from 100 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.