+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL317PSR

IC: voltage regulator; adjustable; 1.2÷32V; 0.1A; SO8; SMD; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL317PSR
TME Symbol:
TL317PSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Output voltage
1.2...32V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Gross weight0.12 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
TL317PSR
0 in TME stock
Net price for quantities from 2000 pcs - 0.54 GBPGross price for quantities from 2000 pcs - 0.65 GBP
No. of pieces (Multiplicity: 2 000)