+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3300CF260Q

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; 2.55N; 8.5mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL3300CF260Q
TME Symbol:
TL3300CF260Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
2.55N
Body dimensions
12x12x3.5mm
Button height
8.5mm
Switching method
OFF-(ON)
Operating temperature
-25...70°C
Button shape
round
Actuator colour
red
Key stroke
0.35mm
Leads
for PCB
Max. contact resistance:
100mΩ
Mechanical durability
100000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL3300CF260Q
0 in TME stock
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.61 EUR
Net price for quantities from 10 pcs - 0.43 EURGross price for quantities from 10 pcs - 0.52 EUR
Net price for quantities from 25 pcs - 0.40 EURGross price for quantities from 25 pcs - 0.48 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 400 pcs - 0.33 EURGross price for quantities from 400 pcs - 0.40 EUR
Net price for quantities from 800 pcs - 0.32 EURGross price for quantities from 800 pcs - 0.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.