+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3300DF160Q

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; 1.57N; 4.3mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL3300DF160Q
TME Symbol:
TL3300DF160Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
1.57N
Body dimensions
12x12x3.5mm
Button height
4.3mm
Switching method
OFF-(ON)
Operating temperature
-25...70°C
Button shape
round
Actuator colour
brown
Key stroke
0.35mm
Leads
for PCB
Max. contact resistance:
100mΩ
Mechanical durability
200000 cycles
Gross weight1.128 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL3300DF160Q
1460 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 700 pcs - 0.32 USDGross price for quantities from 700 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 700 pcs