+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3300DF260Q

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 2.6N


Manufacturer: E-SWITCH

Manufacturer part number:
TL3300DF260Q
TME Symbol:
TL3300DF260Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
2.6N
Body dimensions
12x12x4.3mm
Button height
4.3mm
Switching method
OFF-(ON)
Manufacturer series
TL3300
Operating temperature
-25...70°C
Button shape
round
Actuator colour
red
Key stroke
0.35mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
100000 cycles
Electrical life
100000 cycles
Kind of package
reel, tape
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL3300DF260Q
0 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 700 pcs - 0.33 USDGross price for quantities from 700 pcs - 0.39 USD
Net price for quantities from 1400 pcs - 0.30 USDGross price for quantities from 1400 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.