+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3301BF160QJ

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.57N


Manufacturer: E-SWITCH

Manufacturer part number:
TL3301BF160QJ
TME Symbol:
TL3301BF160QJ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.57N
Body dimensions
6x6x4mm
Button height
9.5mm
Switching method
OFF-(ON)
Manufacturer series
TL3301
Operating temperature
-40...85°C
Button shape
round
Actuator colour
black
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Electrical life
100000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL3301BF160QJ
0 in TME stock
Net price for quantities from 4800 pcs - 0.27 USDGross price for quantities from 4800 pcs - 0.32 USD
No. of pieces (Multiplicity: 4 800)
Minimum order quantity: 4 800.
Multiplicity: 4 800.