+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3360BF185Q

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMD; none; 1.81N; 2.8mm

Manufacturer: E-SWITCH

Manufacturer part number:
TL3360BF185Q
TME Symbol:
TL3360BF185Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Operating Force
1.81N
Body dimensions
6.3x4.6x6.5mm
Button height
2.8mm
Switching method
OFF-(ON)
Terminal pitch
4mm
Operating temperature
-25...70°C
Button shape
round
Actuator colour
white
Key stroke
0.15mm
Leads
soldering lugs
Max. contact resistance:
100mΩ
Mechanical durability
200000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL3360BF185Q
0 in TME stock
Net price for quantities from 1200 pcs - 0.96 EURGross price for quantities from 1200 pcs - 1.15 EUR
Net price for quantities from 2400 pcs - 0.94 EURGross price for quantities from 2400 pcs - 1.13 EUR
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.