+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3472CDR

IC: operational amplifier; 4MHz; Ch: 2; ±2÷18VDC,4÷36VDC; SO8; 12mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL3472CDR
TME Symbol:
TL3472CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
12mV
Kind of package
reel, tape
Input bias current
0.7µA
Input offset current
300nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL3472CDR
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.