+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL35B

Test leads; probe tip x2,angular banana plug 4mm x2


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
TL35B
TME Symbol:
TL35B

Specification

Manufacturer
BEHA-AMPROBE
Type of test accessories
test leads
Colour
red and black
Wire insulation material
PVC
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Standard equipment
  • crocodile clips
  • test leads
Gross weight162.6 g
See other products in this category: Test Leads - Sets BEHA-AMPROBE,
*
TL35B
0 in TME stock
Net price for quantities from 1 set - 27.12 USDGross price for quantities from 1 set - 32.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.