+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL36Y005000

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; TL


Manufacturer: APEM

Manufacturer part number:
TL36Y005000
TME Symbol:
TL36Y005000

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for PCB
Manufacturer series
TL
Operating temperature
-30...85°C
Kind of toggle
round
Knob height
5.3mm
Max. contact resistance:
20mΩ
Body dimensions
10.16x5x8.6mm
Electrical life
60000 cycles
Contact plating
gold-plated
Min. insulation resistance
1GΩ
IP rating
IP40
Contact material
brass
Mounting
PCB, THT
Lever colour
black
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
TL36Y005000
0 in TME stock
Net price for quantities from 1000 pcs - 4.39 USDGross price for quantities from 1000 pcs - 5.27 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.