+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3845D

IC: PMIC; PWM controller; SO14; 0÷70°C; 7.6÷30V; tube; SMPS; 0÷50%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL3845D
TME Symbol:
TL3845D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO14
Mounting
SMD
Operating temperature
0...70°C
Frequency
0.5MHz
Kind of package
tube
Application
SMPS
Output current
0.2A
Operating voltage
8.4...30V DC
Topology
boost, flyback
Duty cycle factor
0...50%
Number of channels
1
Supply voltage
  • 7.6...30V
Gross weight0.132 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL3845D
250 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.27 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 250 pcs - 1.14 USDGross price for quantities from 250 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.10 USDGross price for quantities from 500 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs