+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL39WS84065

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 0.02A/20VAC; 0.02A/20VDC

Manufacturer: APEM

Manufacturer part number:
TL39WS84065
TME Symbol:
TL39WS84065

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
angled, for PCB
Manufacturer series
TL
Operating temperature
-30...85°C
Kind of toggle
round
Knob height
5.5mm
Max. contact resistance:
20mΩ
Body dimensions
8.1x5.55x8.58mm
Electrical life
30000 cycles
Contact plating
tinned
Min. insulation resistance
1GΩ
IP rating
IP40
Contact material
brass
Mounting
PCB, THT
Lever colour
blue
Switches features
insulated lever
Gross weight10 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
TL39WS84065
0 in TME stock
Net price for quantities from 1400 pcs - 4.57 USDGross price for quantities from 1400 pcs - 5.49 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 1 400.
Multiplicity: 700.