+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050A10IDCKT

IC: voltage reference source; 10V; ±0.1%; SC70-5; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050A10IDCKT
TME Symbol:
TL4050A10IDCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±0.1%
Mounting
SMD
Case
SC70-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050A10IDCKT
0 in TME stock
Net price for quantities from 1 pcs - 2.13 GBPGross price for quantities from 1 pcs - 2.55 GBP
Net price for quantities from 10 pcs - 1.92 GBPGross price for quantities from 10 pcs - 2.31 GBP
Net price for quantities from 25 pcs - 1.83 GBPGross price for quantities from 25 pcs - 2.19 GBP
Net price for quantities from 100 pcs - 1.69 GBPGross price for quantities from 100 pcs - 2.03 GBP
Net price for quantities from 250 pcs - 1.53 GBPGross price for quantities from 250 pcs - 1.83 GBP
Net price for quantities from 1000 pcs - 1.38 GBPGross price for quantities from 1000 pcs - 1.65 GBP
No. of pieces (Multiplicity: 1)