+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050A10QDBZR

IC: voltage reference source; 10V; ±0.1%; SOT23; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050A10QDBZR
TME Symbol:
TL4050A10QDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±0.1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050A10QDBZR
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.96 USD
Net price for quantities from 250 pcs - 1.59 USDGross price for quantities from 250 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.