+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050A25IDBZR

IC: voltage reference source; 2.5V; ±0.1%; SOT23; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050A25IDBZR
TME Symbol:
TL4050A25IDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050A25IDBZR
0 in TME stock
Net price for quantities from 1 pcs - 1.65 EURGross price for quantities from 1 pcs - 1.97 EUR
Net price for quantities from 10 pcs - 1.22 EURGross price for quantities from 10 pcs - 1.46 EUR
Net price for quantities from 25 pcs - 1.10 EURGross price for quantities from 25 pcs - 1.32 EUR
Net price for quantities from 100 pcs - 1.03 EURGross price for quantities from 100 pcs - 1.24 EUR
Net price for quantities from 250 pcs - 1.00 EURGross price for quantities from 250 pcs - 1.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.