+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050A41IDBZR

IC: voltage reference source; 4.096V; ±0.1%; SOT23; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050A41IDBZR
TME Symbol:
TL4050A41IDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050A41IDBZR
0 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 250 pcs - 1.19 USDGross price for quantities from 250 pcs - 1.42 USD
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)