+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050A41IDBZT

IC: voltage reference source; 4.096V; ±0.1%; SOT23; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050A41IDBZT
TME Symbol:
TL4050A41IDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050A41IDBZT
0 in TME stock
Net price for quantities from 1 pcs - 2.29 EURGross price for quantities from 1 pcs - 2.75 EUR
Net price for quantities from 10 pcs - 2.06 EURGross price for quantities from 10 pcs - 2.48 EUR
Net price for quantities from 25 pcs - 1.96 EURGross price for quantities from 25 pcs - 2.35 EUR
Net price for quantities from 100 pcs - 1.81 EURGross price for quantities from 100 pcs - 2.18 EUR
Net price for quantities from 250 pcs - 1.63 EURGross price for quantities from 250 pcs - 1.96 EUR
Net price for quantities from 1000 pcs - 1.48 EURGross price for quantities from 1000 pcs - 1.78 EUR
No. of pieces (Multiplicity: 1)