+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050B10IDBZT

IC: voltage reference source; 10V; ±0.2%; SOT23; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050B10IDBZT
TME Symbol:
TL4050B10IDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050B10IDBZT
0 in TME stock
Net price for quantities from 1 pcs - 1.23 GBPGross price for quantities from 1 pcs - 1.47 GBP
Net price for quantities from 10 pcs - 1.11 GBPGross price for quantities from 10 pcs - 1.33 GBP
Net price for quantities from 25 pcs - 1.05 GBPGross price for quantities from 25 pcs - 1.26 GBP
Net price for quantities from 100 pcs - 0.98 GBPGross price for quantities from 100 pcs - 1.17 GBP
Net price for quantities from 250 pcs - 0.87 GBPGross price for quantities from 250 pcs - 1.04 GBP
Net price for quantities from 1000 pcs - 0.81 GBPGross price for quantities from 1000 pcs - 0.97 GBP
No. of pieces (Multiplicity: 1)